Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1433650
- RS Stock No.:
- 195-251
- Mfr. Part No.:
- EAMM-U-110-D80-100A-120-S1
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP97,295.29
(exc. VAT)
PHP108,970.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,295.29 |
*price indicative
- RS Stock No.:
- 195-251
- Mfr. Part No.:
- EAMM-U-110-D80-100A-120-S1
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 1433650 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 1433650 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is designed for seamless operation across various industrial applications. Engineered to deliver reliable performance, it accommodates diverse mounting positions, ensuring flexibility in installation.
Designed to withstand a wide range of environmental conditions
Compliance with RoHS regulations promotes environmental responsibility
Effective sealing with IP65 protection against dust and water
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1465438
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2799488
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2798665
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2799150
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2799281
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1433709
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157286
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1220656
