Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157286

Subtotal (1 unit)*

PHP113,379.32

(exc. VAT)

PHP126,984.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP113,379.32

*price indicative

RS Stock No.:
194-238
Mfr. Part No.:
EAMM-U-145-D80-150A-188-S1
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8157286

COO (Country of Origin):
DE
The Festo Parallel kit is engineered for precision and reliability in various operational conditions. Ideal for applications demanding robust performance, this unit boasts a maximum rotational speed of 4000 rpm, ensuring efficiency meets your high expectations.

Optimised for ambient and storage temperatures ensuring consistent performance

Constructed to be RoHS compliant prioritising environmental safety

IP65 rated for effective protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy