Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8157283
- RS Stock No.:
- 195-254
- Mfr. Part No.:
- EAMM-U-145-D100-150A-188
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP100,781.52
(exc. VAT)
PHP112,875.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,781.52 |
*price indicative
- RS Stock No.:
- 195-254
- Mfr. Part No.:
- EAMM-U-145-D100-150A-188
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Parallel Set | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8157283 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Parallel Set | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8157283 | ||
- COO (Country of Origin):
- DE
Festo EAMM-U Series Connection Kit, 348mm Length, 145mm Width - EAMM-U-145-D100-150A-188, Numeric Part Number: 8157283
This connection kit is a specialised accessory designed for motor mounting applications. Utilising the EAMM-U series, this paralleling link offers dimensions of 348 x 145 x 99.5mm, providing the necessary structural integrity and compatibility for various configurations in industrial settings.
Features & Benefits
• Facilitates seamless motor mounting with robust support
• Designed for reliable connection within the EAMM-U series
• Optimises space with Compact dimensions
• Provides Durable and long-lasting performance
• Supports efficient mechanical connection solutions
• Designed for reliable connection within the EAMM-U series
• Optimises space with Compact dimensions
• Provides Durable and long-lasting performance
• Supports efficient mechanical connection solutions
Applications
• Utilised for connecting motors in automation systems
• Effective in the assembly of electronic devices
• Suitable for mechanical systems requiring precise alignment
• Used within various industrial machinery
• Effective in the assembly of electronic devices
• Suitable for mechanical systems requiring precise alignment
• Used within various industrial machinery
How does this kit enhance motor mounting efficiency?
The connection kit streamlines the assembly process by providing a secure link, which simplifies the integration of motors into larger systems. This reduces alignment errors, saving time during installation.
What materials are typically used in the construction of this kit?
The kit is generally constructed from high-quality materials designed to withstand industrial environments, ensuring durability and longevity in demanding applications.
Can this kit be used for different motor types or sizes?
Yes, the design of this connection kit allows for compatibility with multiple motor sizes and configurations, offering versatility across various projects and systems.
How does the length of the paralleling link impact its performance?
The length of the paralleling link affects the ease of installation and the structural stability of the motor assembly, which can be Crucial for maintaining performance across different machine operations.
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157284
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1465541
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803620
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157285
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1433852
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,1465530
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803622
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157286
