Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2797368

Subtotal (1 unit)*

PHP81,189.13

(exc. VAT)

PHP90,931.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP81,189.13

*price indicative

RS Stock No.:
195-517
Mfr. Part No.:
EAMM-U-110-D50-60G-120
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2797368

COO (Country of Origin):
DE
The Festo Parallel kit epitomises precision and reliability in motion control solutions. Designed to suit diverse industrial applications, this gear unit ensures high performance while maintaining operational efficiency.

IP40 degree of protection guarantees reliable operation in industrial settings

Robust construction supports a wide storage temperature range

Variable ambient temperature tolerance enhances usability in diverse locations

Lightweight design facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy