Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8107241

Subtotal (1 unit)*

PHP91,783.81

(exc. VAT)

PHP102,797.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP91,783.81

*price indicative

RS Stock No.:
195-250
Mfr. Part No.:
EAMM-U-110-D50-84AA-120
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Parallel Set

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

8107241

COO (Country of Origin):
DE

Festo EAMM-U Series Connection Kit, 225mm Length, 110mm Width - EAMM-U-110-D50-84AA-120, Numeric Part Number: 8107241


This connection kit is an essential accessory designed for motor mounting applications. The high-performance paralleling link ensures compatibility with various EAMM-U series components. With dimensions of 225 x 110 x 82 mm, this part provides an effective solution for industrial automation needs, facilitating seamless connectivity within motor setups.

Features & Benefits


• High-performance paralleling link enhances motor mounting efficiency
• Robust design optimises performance in demanding environments
• Streamlined installation saves time and resources
• Technical specifications adhere to industry standards for quality assurance

Applications


• Used for connecting multiple motors in automation systems
• Effective in configurations requiring precise motor alignment
• Utilised in setups demanding reliable performance under load
• Implemented in various industrial automation scenarios for efficiency

How does the design support efficient motor installations?


The streamlined design of the connection kit allows for quick and straightforward installation, reducing downtime during assembly. The well-thought-out dimensions accommodate various motor sizes, ensuring a secure fit.

What challenges does this kit address in motor configurations?


The kit resolves common issues associated with motor alignment and connectivity, ensuring stable performance under varying operational conditions. Its robust construction withstands industrial use, minimising maintenance requirements.

What are the key benefits of using this accessory in automation?


Using this connection kit improves connectivity and simplifies the assembly of motor systems, leading to enhanced system efficiency. It has been engineered to support robust applications, making it a valuable part of industrial automation setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy