Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1218538
- RS Stock No.:
- 195-266
- Mfr. Part No.:
- EAMM-U-60-S38-55A-91
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP43,039.81
(exc. VAT)
PHP48,204.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,039.81 |
*price indicative
- RS Stock No.:
- 195-266
- Mfr. Part No.:
- EAMM-U-60-S38-55A-91
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 1218538 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 1218538 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is designed for high-performance applications, merging precise engineering with dependable functionality. This innovative product enhances operational efficiency and provides exceptional adaptability, featuring an optional mounting position that caters to various installation needs.
Incorporates advanced technology to maintain efficiency even at high speeds
Provides excellent durability against harsh environmental factors
Supports user friendly operation with a frictional torque independent of load
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107724
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125092
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2283732
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1219370
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2283760
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123498
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125069
