Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2283732

Subtotal (1 unit)*

PHP54,344.00

(exc. VAT)

PHP60,865.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,344.00

*price indicative

RS Stock No.:
195-030
Mfr. Part No.:
EAMM-U-60-S38-40G-91
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Paralleling Link

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

Model Number

2283732

COO (Country of Origin):
DE
The Festo Parallel kit is an innovative solution designed to meet the demands of diverse applications in automation technology. Combining robust performance with exceptional reliability, this product is engineered to deliver optimal results in various operational environments.

Constructed to be RoHS compliant for environmental responsibility

Engineered to resist high levels of humidity making it suitable for challenging conditions

Provides sturdy protection against dust and particles with IP40 grading

Lightweight construction ensures easy handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy