Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 849-769
- Mfr. Part No.:
- EAMM-U-60-S48-60AA-91
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP52,413.36
(exc. VAT)
PHP58,702.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,413.36 |
*price indicative
- RS Stock No.:
- 849-769
- Mfr. Part No.:
- EAMM-U-60-S48-60AA-91
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit offers precision engineering solutions, designed primarily for high-performance rotational applications within various operational conditions and environments.
Size of 60 adapts to multiple installations
Max. rotational speed reaches up to 6000 rpm for efficient operation
Conforms to VDMA24364-B2-L for LABS (PWIS) compatibility
Operating temperature ranges from -10 °C to 60 °C ensuring durability
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123498
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8105900
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2283760
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1219370
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125069
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107724
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8125092
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8123497
