Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157287
- RS Stock No.:
- 195-255
- Mfr. Part No.:
- EAMM-U-145-S62-150A-288
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP107,079.96
(exc. VAT)
PHP119,929.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP107,079.96 |
*price indicative
- RS Stock No.:
- 195-255
- Mfr. Part No.:
- EAMM-U-145-S62-150A-288
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8157287 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8157287 | ||
- COO (Country of Origin):
- DE
The Festo Parallel kit is engineered for optimal performance in a variety of industrial applications. The product boasts a robust yet lightweight design, making it suitable for integration in spaces where every millimetre counts.
Meets advanced industry standards for safety and performance
Designed with RoHS compliance for environmentally responsible manufacturing
Lightweight construction reduces strain on systems for better integration
Stellar torque transmission ensures reliable performance under load
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1219440
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157288
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1220582
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157285
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157284
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8157286
- Festo Paralleling Link EAMM-U Series Parallel Set for Use with Motor Mounting,8157283
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1465541
