Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253500
- RS Stock No.:
- 194-775
- Mfr. Part No.:
- EADS-F-D32-40G
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP8,158.87
(exc. VAT)
PHP9,137.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,158.87 |
*price indicative
- RS Stock No.:
- 194-775
- Mfr. Part No.:
- EADS-F-D32-40G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sealing Kit | |
| Accessory Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2253500 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sealing Kit | ||
Accessory Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2253500 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is designed to provide exceptional performance in diverse operational conditions. With its sturdy construction, it excels in environments with high corrosion stress, making it a reliable choice for various applications. Engineered with utmost attention to detail, this product supports a wide ambient temperature range, ensuring functionality even in extreme conditions. Its versatility allows for optional mounting positions, providing flexibility that meets the needs of different setups.
Maintains performance in extreme temperatures enhancing application reliability
Environmentally friendly due to its RoHS compliance supporting sustainable practices
Tailored for high stress conditions offering peace of mind in demanding environments
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253502
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022150
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2207219
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593671
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481480
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,1593991
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,3356966
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2481484
