SICK AFS Series Absolute Encoder 32V, SSI Signal, Through Hollow Type, 15 mm Shaft
- RS Stock No.:
- 918-902
- Mfr. Part No.:
- AFS60B-THAA032768
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP49,845.55
(exc. VAT)
PHP55,827.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,845.55 |
*price indicative
- RS Stock No.:
- 918-902
- Mfr. Part No.:
- AFS60B-THAA032768
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Product Type | Encoder | |
| Series | AFS | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 15mm | |
| Interface Type | SSI | |
| Terminal Type | Male Connector | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 43mm | |
| Standards/Approvals | UK | |
| Overall Width | 72mm | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Product Type Encoder | ||
Series AFS | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type SSI | ||
Shaft Type Through Hollow | ||
Shaft Diameter 15mm | ||
Interface Type SSI | ||
Terminal Type Male Connector | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 43mm | ||
Standards/Approvals UK | ||
Overall Width 72mm | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
Switching Frequency 2MHz | ||
- COO (Country of Origin):
- DE
The SICK precision sensor designed for high-resolution position measurement, providing accurate feedback in industrial applications where reliability and precision are paramount.
Delivers up to 32,768 steps per revolution for enhanced resolution
Communication Interface compliant with SSI ensures seamless data exchange
Compact design features a through hollow shaft for flexible installation
Robust construction with an Aluminium die-cast housing ensures durability
Related links
- SICK AFS Series Absolute Encoder 32V Through Hollow Type, 15 mm Shaft
- SICK AFS Series Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Digital Signal 15 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 15 mm
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 15 mm
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Through Hollow Type, 12 mm Shaft
