SICK AFS Series Absolute Encoder 32V, SSI Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 918-903
- Mfr. Part No.:
- AFS60E-S4AM002048
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP38,610.61
(exc. VAT)
PHP43,243.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,610.61 |
*price indicative
- RS Stock No.:
- 918-903
- Mfr. Part No.:
- AFS60E-S4AM002048
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | AFS | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | SSI | |
| Terminal Type | Male Connector | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Overall Depth | 62.1mm | |
| Standards/Approvals | UK | |
| Overall Width | 60mm | |
| Mount Type | Face | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1MHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series AFS | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type SSI | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type SSI | ||
Terminal Type Male Connector | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Overall Depth 62.1mm | ||
Standards/Approvals UK | ||
Overall Width 60mm | ||
Mount Type Face | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1MHz | ||
- COO (Country of Origin):
- DE
The SICK Absolute encoder designed for industrial automation applications, offering exceptional performance as an absolute encoder for accurate position measurement.
Mean time to dangerous failure is 250 years, ensuring reliable operation
Resolution is maximised at 2,048 steps per revolution with precise error limits
Communicates via an SSI Interface with a clock frequency of up to 1 MHz
Robust mechanical design includes a solid shaft with a 10 mm diameter and 19 mm length
Related links
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 6 mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder 32V SSI Signal 6 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Digital Signal 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 6 mm Shaft
