SICK AFS Series Absolute Encoder 32V, SSI Signal, Through Hollow Type, 15 mm Shaft
- RS Stock No.:
- 918-900
- Mfr. Part No.:
- AFS60B-THAA004096
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP49,845.55
(exc. VAT)
PHP55,827.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,845.55 |
*price indicative
- RS Stock No.:
- 918-900
- Mfr. Part No.:
- AFS60B-THAA004096
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Absolute | |
| Series | AFS | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | SSI | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 15mm | |
| Interface Type | SSI | |
| IP Rating | IP65, IP67 | |
| Terminal Type | Male Connector | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 43mm | |
| Overall Width | 72mm | |
| Standards/Approvals | UK | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Hollow Shaft Mount | |
| Switching Frequency | 2MHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Absolute | ||
Series AFS | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type SSI | ||
Shaft Type Through Hollow | ||
Shaft Diameter 15mm | ||
Interface Type SSI | ||
IP Rating IP65, IP67 | ||
Terminal Type Male Connector | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 43mm | ||
Overall Width 72mm | ||
Standards/Approvals UK | ||
Maximum Operating Temperature 100°C | ||
Mount Type Hollow Shaft Mount | ||
Switching Frequency 2MHz | ||
- COO (Country of Origin):
- DE
The SICK Absolute Encoder designed for precision with an impressive resolution of 4,096 steps per revolution, facilitating seamless position feedback in various industrial applications.
Communication Interface features SSI with initialization time of 50 MS for Rapid responsiveness
Operating within a supply voltage range of 4.5 to 32 V ensures versatility in power integration
Encoders are designed with a mechanical structure featuring a through hollow shaft for easy installation
Resistant to EMC standards and rated at IP65 and IP67 for robust environmental protection
Related links
- SICK AFS Series Absolute Encoder 32V Through Hollow Type, 15 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 15 mm
- SICK AFS Series Absolute Encoder 32V Solid Type, 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Digital Signal 15 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc SSI Signal 12 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 15 mm
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V SSI Signal 10 mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder 32V dc Through Hollow Type, 12 mm Shaft
