Hengstler RI58 Series Optical Incremental Encoder 30V dc, 5000 ppr ppr, Solid Shaft Type, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

PHP29,819.27

(exc. VAT)

PHP33,397.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,819.27

*price indicative

RS Stock No.:
761-051
Mfr. Part No.:
0578236
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Incremental Encoder

Encoder Technology

Optical

Pulses Per Revolution

5000ppr

Series

RI58

Maximum Revolutions

12000rpm

Shaft Type

Solid Shaft

Shaft Diameter

10mm

IP Rating

IP65

Terminal Type

Cable

Maximum Supply Voltage

30V dc

Minimum Operating Temperature

-40°C

Overall Depth

27mm

Overall Width

58mm

Standards/Approvals

RoHS

Overall Height

58mm

Maximum Operating Temperature

85°C

Mount Type

Flange

COO (Country of Origin):
SK

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy