Hengstler RI58 Series Optical Incremental Encoder 30V dc, 200 ppr ppr, Incremental Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 761-053
- Mfr. Part No.:
- 0578273
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
PHP31,580.60
(exc. VAT)
PHP35,370.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,580.60 |
*price indicative
- RS Stock No.:
- 761-053
- Mfr. Part No.:
- 0578273
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Optical | |
| Series | RI58 | |
| Pulses Per Revolution | 200ppr | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental | |
| IP Rating | IP64 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Incremental Encoder | ||
Encoder Technology Optical | ||
Series RI58 | ||
Pulses Per Revolution 200ppr | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental | ||
IP Rating IP64 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Mount Type Flange | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- SK
Related links
- Hengstler RI58 Series Optical Encoder 30V dc Incremental Signal 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 30V dc Solid Shaft Type, 10 mm Shaft
- Hengstler RI58 Series Optical Incremental Encoder 24V dc Incremental Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Incremental Signal 12 mm Shaft
- Baumer EIL580-SY Series Optical Incremental Encoder 30V HTL/Push Pull Signal 10 mm
- Hengstler AC58 Series Absolute Absolute Encoder 30V dc Incremental Signal 12 mm
- Hengstler RI58 Series Incremental Incremental Encoder 30V dc Push Pull Signal 12 mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder 30V dc Push Pull Signal 10 mm Shaft
