Hengstler DC58 Series Magnetic Absolute Encoder 30V dc, 6 mm Shaft
- RS Stock No.:
- 761-043
- Mfr. Part No.:
- 0575136
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
PHP73,377.57
(exc. VAT)
PHP82,182.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,377.57 |
*price indicative
- RS Stock No.:
- 761-043
- Mfr. Part No.:
- 0575136
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | DC58 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Diameter | 6mm | |
| Interface Type | Serial, SSI | |
| IP Rating | IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 58mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series DC58 | ||
Maximum Revolutions 12000rpm | ||
Shaft Diameter 6mm | ||
Interface Type Serial, SSI | ||
IP Rating IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Standards/Approvals RoHS | ||
Overall Height 58mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
The Hengstler Absolute Rotary Encoder provides precise motor feedback and enhanced functional safety for modern robotics and industrial automation. is designed as a high-performance optical sensor, this Compact device ensures accurate positioning and reliable safe motion control for critical system operations.
Built for demanding motor feedback applications
Compact design for seamless industrial integration
Reliable operation in high temperature environments
Related links
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc TTL Signal 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Solid Type, 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 12 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 10 mm Shaft
- OPKON MRV Series Magnetic Absolute Encoder 30V dc, Solid Shaft Type
- Baumer EN580E.ML-TT12.GB11B.13120.H Series Magnetic Absolute Encoder 30V Line Driver Signal, Solid Shaft
- Baumer optoTurn EN580E.ML-TT12.GB11G.13120.H Series Magnetic Absolute Encoder 30V Line Driver Signal,
