OPKON MRV Series Magnetic Absolute Encoder 30V dc, Solid Shaft Type
- RS Stock No.:
- 749-292
- Mfr. Part No.:
- MRV-50AR8-5V/360 -V2-2M5-R
- Manufacturer:
- OPKON
Subtotal (1 unit)*
PHP14,624.36
(exc. VAT)
PHP16,379.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,624.36 |
*price indicative
- RS Stock No.:
- 749-292
- Mfr. Part No.:
- MRV-50AR8-5V/360 -V2-2M5-R
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | MRV | |
| Shaft Type | Solid Shaft | |
| Interface Type | Cable | |
| IP Rating | IP54 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Height | 50mm | |
| Overall Width | 50mm | |
| Maximum Operating Temperature | 80°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series MRV | ||
Shaft Type Solid Shaft | ||
Interface Type Cable | ||
IP Rating IP54 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Height 50mm | ||
Overall Width 50mm | ||
Maximum Operating Temperature 80°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- TR
The OPKON Magnetic Absolute Encoder provides precise position feedback for demanding industrial environments. Constructed with a stainless steel rod and a robust aluminium and steel case, this encoder ensures durability and long term reliability for high accuracy motion control applications.
Robust stainless steel 8 mm diameter rod
High load capacity supporting 100 N radial and 60 N axial
Maximum displacement speed of 1000 rpm
Operational temperature range from -20 to +80°C
Related links
- OPKON 16 ppr Pulse Incremental Incremental Encoder with a 4 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 16 ppr Pulse Incremental Incremental Encoder with a 6 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 500 ppr Pulse Incremental Incremental Encoder with a 6 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 256 ppr Pulse Incremental Incremental Encoder with a 6 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 8 ppr Pulse Incremental Incremental Encoder with a 6 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 200 ppr Pulse Incremental Incremental Encoder with a 8 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 200 ppr Pulse Incremental Incremental Encoder with a 10 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
- OPKON 500 ppr Pulse Incremental Incremental Encoder with a 10 mm Solid Shaft Shaft (Phase Z), Clamping Flange Mount
