OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc

Subtotal (1 unit)*

PHP32,899.98

(exc. VAT)

PHP36,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP32,899.98

*price indicative

RS Stock No.:
749-440
Mfr. Part No.:
RPH-1000-D-10K-CH1
Manufacturer:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

RPH

Resistance

10kΩ

Housing Material

Anodised Aluminium

Interface Type

4-Pin Connector

IP Rating

IP40, IP53

Maximum Supply Voltage

28V dc

Overall Depth

33mm

Overall Width

33mm

Overall Height

33mm

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer is engineered for precise measurement with a wide stroke range. It offers exceptional durability and accuracy, making it suitable for various demanding applications.

Features <lt/>0.01 mm repeatability for high precision

Infinite resolution guarantees continuous measurement output

Robust construction with IP 40 protection

Operates within a temperature range of -20°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy