OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- RS Stock No.:
- 749-316
- Mfr. Part No.:
- LPC-100-B-5K-CH2
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
PHP16,607.20
(exc. VAT)
PHP18,600.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,607.20 |
*price indicative
- RS Stock No.:
- 749-316
- Mfr. Part No.:
- LPC-100-B-5K-CH2
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | LPC | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 4-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 272mm | |
| Standards/Approvals | EN 60529 | |
| Overall Width | 38mm | |
| Overall Height | 38mm | |
| Maximum Operating Temperature | 80°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series LPC | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 4-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 272mm | ||
Standards/Approvals EN 60529 | ||
Overall Width 38mm | ||
Overall Height 38mm | ||
Maximum Operating Temperature 80°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer is designed for precise measurement in applications requiring high accuracy and durability. This product excels in environments demanding reliable displacement readings across a wide range of motion.
Durable mechanical life rated at 100 million movements for longevity
IP 65 protection level enables operation in harsh conditions
Exceptional repeatability of less than 0.01 mm for consistent performance
Infinite resolution provides precise measurements without limitations
Related links
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer Cable 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON ELPC Series Linear Potentiometer 4-Pin Connector 30V dc
- OPKON OPH Series Linear Potentiometer Cable 28V dc
- OPKON SLPIS Series Linear Potentiometer Cable 28V dc
