OPKON SLPKS Series Linear Potentiometer 5-Pin Connector 28V dc
- RS Stock No.:
- 749-362
- Mfr. Part No.:
- SLPKS-25-A-2K-CN5B
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
PHP21,884.29
(exc. VAT)
PHP24,510.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,884.29 |
*price indicative
- RS Stock No.:
- 749-362
- Mfr. Part No.:
- SLPKS-25-A-2K-CN5B
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Linear Potentiometer | |
| Series | SLPKS | |
| Resistance | 2kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 5-Pin Connector | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 28V dc | |
| Overall Depth | 148mm | |
| Overall Height | 18mm | |
| Overall Width | 18mm | |
| Resistance Tolerance | ±20 % | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Linear Potentiometer | ||
Series SLPKS | ||
Resistance 2kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 5-Pin Connector | ||
IP Rating IP40 | ||
Maximum Supply Voltage 28V dc | ||
Overall Depth 148mm | ||
Overall Height 18mm | ||
Overall Width 18mm | ||
Resistance Tolerance ±20 % | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TR
The OPKON linear potentiometer offers precise position measurement, Ideal for applications demanding high accuracy and reliability.
Repeatability of less than 0.01 mm ensures precise measurements
Protection level IP 40 enhances durability in industrial environments
Operating temperature range of -20°C to +80°C
Related links
- OPKON SLPKS Series Linear Potentiometer 5-Pin Connector 28V dc
- OPKON SLPKS Series Linear Potentiometer Cable 28V dc
- OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTM Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON RTL Series Linear Potentiometer 4-Pin Connector 28V dc
- OPKON SLPT Series Linear Potentiometer Cable 28V dc
- RS PRO 150 mm Stainless Steel Scissors
