N-Channel MOSFET Transistor, 18 A, 30 V, 8-Pin TPC8018-H(Q)
- RS Stock No.:
- 601-5424P
- Mfr. Part No.:
- TPC8018-H(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
PHP1,833.00
(exc. VAT)
PHP2,053.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 120 | PHP73.32 |
| 125 - 245 | PHP66.00 |
| 250 - 495 | PHP60.00 |
| 500 + | PHP54.96 |
*price indicative
- RS Stock No.:
- 601-5424P
- Mfr. Part No.:
- TPC8018-H(Q)
- Manufacturer:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 30 V | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.9 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 21 nC @ 5 V, 38 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 30 V | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.9 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 21 nC @ 5 V, 38 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
Related links
- N-Channel MOSFET Transistor 200 V, 8-Pin SOP TPC8012-H(Q)
- N-Channel MOSFET Transistor 40 V, 8-Pin SOP Advanced TPCA8014-H(Q)
- Dual N/P-Channel MOSFET Transistor 6 A 8-Pin SOP TPC8405(Q)
- N-Channel MOSFET Transistor 500 V, 3-Pin TO-220NIS
- N-Channel MOSFET Transistor & Diode 500 V, 3-Pin TO-3P TK15H50C(Q)
- N-Channel MOSFET Transistor 500 V, 3-Pin TO-220SIS 2SK3568(Q)
- P-Channel MOSFET Transistor 30 V, 8-Pin TPC8112(Q)
- Sanyo Dual N-Channel MOSFET Transistor 20 V, 8-Pin ECH ECH8621R-TL-E
