N-Channel MOSFET Transistor, 12 A, 500 V, 3-Pin TO-220SIS 2SK3568(Q)
- RS Stock No.:
- 601-2071P
- Mfr. Part No.:
- 2SK3568(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 25 units (supplied in a bag)*
PHP2,100.00
(exc. VAT)
PHP2,352.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 25 - 99 | PHP84.00 |
| 100 - 249 | PHP73.00 |
| 250 + | PHP72.00 |
*price indicative
- RS Stock No.:
- 601-2071P
- Mfr. Part No.:
- 2SK3568(Q)
- Manufacturer:
- Toshiba
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-220SIS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 520 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 40 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Typical Gate Charge @ Vgs | 42 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 8.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-220SIS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 520 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 40 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Typical Gate Charge @ Vgs 42 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 8.1mm | ||
Maximum Operating Temperature +150 °C | ||
Length 10mm | ||
Minimum Operating Temperature -55 °C | ||
Height 4.5mm | ||
- COO (Country of Origin):
- JP
Related links
- N-Channel MOSFET Transistor 500 V, 3-Pin TO-220NIS
- N-Channel MOSFET Transistor & Diode 500 V, 3-Pin TO-3P TK15H50C(Q)
- N-Channel MOSFET 600 VS4VX(M
- Sanyo N-Channel MOSFET Transistor 500 V, 3-Pin TO-220FI 2SK4085LS
- Sanyo P-Channel MOSFET Transistor 100 V, 3-Pin TO-220ML 2SJ655
- N-Channel MOSFET Transistor 200 V, 8-Pin SOP TPC8012-H(Q)
- N-Channel MOSFET Transistor 30 V, 8-Pin TPC8018-H(Q)
- N-Channel MOSFET Transistor 40 V, 8-Pin SOP Advanced TPCA8014-H(Q)
