P-Channel MOSFET Transistor, 13 A, 30 V, 8-Pin TPC8112(Q)

This image is representative of the product range

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

PHP4,200.00

(exc. VAT)

PHP4,704.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
50 - 95PHP84.00
100 - 495PHP70.00
500 - 995PHP60.00
1000 +PHP58.00

*price indicative

Packaging Options:
RS Stock No.:
601-5480P
Mfr. Part No.:
TPC8112(Q)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

13 A

Maximum Drain Source Voltage

30 V

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

130 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Related links