Dual N/P-Channel MOSFET Transistor, 4.5 A, 6 A, 30 V, 8-Pin SOP TPC8405(Q)
- RS Stock No.:
- 604-8705P
- Mfr. Part No.:
- TPC8405(Q)
- Manufacturer:
- Toshiba
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
PHP3,100.00
(exc. VAT)
PHP3,472.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 50 - 95 | PHP62.00 |
| 100 - 495 | PHP57.00 |
| 500 - 995 | PHP52.00 |
| 1000 + | PHP47.00 |
*price indicative
- RS Stock No.:
- 604-8705P
- Mfr. Part No.:
- TPC8405(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 4.5 A, 6 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 26 mΩ, 33 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1.5 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Width | 4.4mm | |
| Length | 5mm | |
| Number of Elements per Chip | 2 | |
| Typical Gate Charge @ Vgs | 27 nC @ 10 V, 40 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 4.5 A, 6 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 26 mΩ, 33 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1.5 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Width 4.4mm | ||
Length 5mm | ||
Number of Elements per Chip 2 | ||
Typical Gate Charge @ Vgs 27 nC @ 10 V, 40 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Height 1.5mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo Dual N/P-Channel MOSFET Transistor 1.8 A 6-Pin CPH CPH6614-TL-E
- Sanyo Dual N/P-Channel MOSFET Transistor 1.8 A 6-Pin MCPH MCH6644-TL-E
- Infineon HEXFET Dual N/P-Channel-Channel MOSFET 6.6 A 8-Pin SOIC IRF7317TRPBF
- Dual P-Channel MOSFET Transistor 30 V, 8-Pin VEC
- N-Channel MOSFET Transistor 200 V, 8-Pin SOP TPC8012-H(Q)
- N-Channel MOSFET Transistor 40 V, 8-Pin SOP Advanced TPCA8014-H(Q)
- Sanyo Dual N-Channel MOSFET Transistor 20 V, 8-Pin ECH ECH8621R-TL-E
- P-Channel MOSFET Transistor 30 V, 8-Pin TPC8112(Q)
