Vishay TrenchFET N channel-Channel MOSFET, 12.3 A, 250 V Enhancement, 8-Pin PowerPack SISS92DN-T1-BE3

N
Get a bulk buy discount

Add 25 more to save 33%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

PHP87.59

(exc. VAT)

PHP98.10

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24PHP87.59-
25 - 99PHP58.0933%
100 - 499PHP34.1261%
500 - 999PHP33.1962%
1000 +PHP32.2763%

*price indicative

RS Stock No.:
931-775
Mfr. Part No.:
SISS92DN-T1-BE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N channel

Product Type

MOSFET

Maximum Continuous Drain Current Id

12.3A

Maximum Drain Source Voltage Vds

250V

Package Type

PowerPack

Series

TrenchFET

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.173Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

65.8W

Typical Gate Charge Qg @ Vgs

8.1nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

3.3mm

Standards/Approvals

ROHS

Width

3.3mm

Automotive Standard

No

COO (Country of Origin):
DE
The Vishay high-performance N-channel MOSFET designed for efficient power switching applications, optimising electrical efficiency and thermal performance in various electronic circuits.

TrenchFET technology optimises R DS(on), Q g, Q sw, and Q oss

100% R and UIS tested for reliable performance

Extensive thermal resistance ratings ensure stability under high temperatures

Gate-source voltage tolerance of ±20V enhances safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy