Vishay TrenchFET N channel-Channel MOSFET, 155 A, 100 V Enhancement, 8-Pin PowerPack SIRS510EPW-T1-RE3
- RS Stock No.:
- 931-773
- Mfr. Part No.:
- SIRS510EPW-T1-RE3
- Manufacturer:
- Vishay
Add 10 more to save 35%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP238.81
(exc. VAT)
PHP267.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 14, 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP238.81 | - |
| 10 - 24 | PHP154.90 | 35% |
| 25 - 99 | PHP92.20 | 61% |
| 100 - 499 | PHP89.44 | 62% |
| 500 + | PHP87.59 | 63% |
*price indicative
- RS Stock No.:
- 931-773
- Mfr. Part No.:
- SIRS510EPW-T1-RE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 155A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | PowerPack | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0039Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 205W | |
| Typical Gate Charge Qg @ Vgs | 34nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 5mm | |
| Length | 6mm | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 155A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type PowerPack | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0039Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 205W | ||
Typical Gate Charge Qg @ Vgs 34nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Width 5mm | ||
Length 6mm | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET N channel-Channel MOSFET 60 V Enhancement, 8-Pin PowerPack SIDR4612LEP-T1-RE3
- Vishay TrenchFET N channel-Channel MOSFET 40 V Enhancement, 8-Pin PowerPack SIRS4400EPW-T1-RE3
- Vishay TrenchFET N channel-Channel MOSFET 150 V Enhancement, 8-Pin PowerPack SIEH3716EW-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 100 V Enhancement, 8-Pin PowerPack SIEH3114EW-T1-GE3
- Vishay TrenchFET N channel-Channel MOSFET 250 V Enhancement, 8-Pin PowerPack SISS92DN-T1-UE3
- Vishay TrenchFET N channel-Channel MOSFET 250 V Enhancement, 8-Pin PowerPack SISS92DN-T1-BE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK SIRS4614EPW-T1-RE3
- Vishay TrenchFET N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 Si7454FDP-T1-RE3
