Vishay TrenchFET P-Channel MOSFET, -50 A, -40 V Enhancement, 3-Pin TO-252 SQD50P04-09L_NE3
- RS Stock No.:
- 904-967
- Mfr. Part No.:
- SQD50P04-09L_NE3
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save PHP497.90
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP141.07
(exc. VAT)
PHP158.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 24, 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP141.07 | - |
| 10 - 24 | PHP91.28 | PHP497.90 |
| 25 - 99 | PHP54.40 | PHP2,166.75 |
| 100 - 499 | PHP53.48 | PHP8,759.00 |
| 500 + | PHP51.63 | PHP44,720.00 |
*price indicative
- RS Stock No.:
- 904-967
- Mfr. Part No.:
- SQD50P04-09L_NE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P-Channel | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | -50A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | TO-252 | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.0094Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 136W | |
| Typical Gate Charge Qg @ Vgs | 103nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P-Channel | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id -50A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type TO-252 | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.0094Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 136W | ||
Typical Gate Charge Qg @ Vgs 103nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Related links
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK SIR4407DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 8-Pin PowerPAK (8x8LR) SQJQ141ELR-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -30 V Enhancement, 3-Pin SOT-23 SQ2303CES-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -150 V Enhancement, 3-Pin SOT-23 SQ2325CES-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -40 V Enhancement, 6-Pin PowerPAK SC-70W-6L SQA489CEJW-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 3-Pin SOT-23 SI2301HDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23 Si2319DDS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 8-Pin SO-8 SIR401DP-T1-GE3
