Vishay TrenchFET P-Channel MOSFET, -101.4 A, -40 V Enhancement, 8-Pin PowerPAK SIR4407DP-T1-UE3
- RS Stock No.:
- 904-975
- Mfr. Part No.:
- SIR4407DP-T1-UE3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
PHP103.27
(exc. VAT)
PHP115.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 20, 2027
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP103.27 |
| 10 - 24 | PHP67.31 |
| 25 - 99 | PHP39.65 |
| 100 - 499 | PHP38.73 |
| 500 + | PHP37.80 |
*price indicative
- RS Stock No.:
- 904-975
- Mfr. Part No.:
- SIR4407DP-T1-UE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | P-Channel | |
| Maximum Continuous Drain Current Id | -101.4A | |
| Maximum Drain Source Voltage Vds | -40V | |
| Package Type | PowerPAK | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0045Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 88.3W | |
| Typical Gate Charge Qg @ Vgs | 82.7nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Width | 5.15mm | |
| Length | 6.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type P-Channel | ||
Maximum Continuous Drain Current Id -101.4A | ||
Maximum Drain Source Voltage Vds -40V | ||
Package Type PowerPAK | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0045Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 88.3W | ||
Typical Gate Charge Qg @ Vgs 82.7nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Width 5.15mm | ||
Length 6.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK 1212-8S SISS5207DN-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5203DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5207DP-T1-UE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 8-Pin PowerPAK SO-8 SIR5205DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5404DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5408DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5402DP-T1-UE3
- Vishay TrenchFET N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SIR5406DP-T1-UE3
