Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
276-3772
Mfr. Part No.:
GRM31CD80J107MEA8L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

6.3V dc

Construction

Multi-layer

Package/Case

1206

Packaging

180 mm Dia Reel Paper Tape W8P2

Mount Type

Surface

Dielectric

X6T

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Length

3.2mm

Width

1.6mm

Height

1.6mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy