Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 272-7882
- Mfr. Part No.:
- VJ0603Y103KXAPW1BC
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
PHP409.50
(exc. VAT)
PHP458.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 12,500 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 500 | PHP0.819 | PHP409.50 | - |
| 1000 - 2000 | PHP0.704 | PHP352.00 | 14% |
| 2500 - 4500 | PHP0.609 | PHP304.50 | 25% |
| 5000 + | PHP0.532 | PHP266.00 | 35% |
*price indicative
- RS Stock No.:
- 272-7882
- Mfr. Part No.:
- VJ0603Y103KXAPW1BC
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper Tape | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Nickel Barrier | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1BC Basic Commodity | |
| Width | 0.8mm | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS-, Vishay Green, Halogen Free | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction 0603 | ||
Mount Type Surface | ||
Packaging Paper Tape | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Nickel Barrier | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1BC Basic Commodity | ||
Width 0.8mm | ||
Height 0.8mm | ||
Standards/Approvals RoHS-, Vishay Green, Halogen Free | ||
Length 1.6mm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class Class I | ||
The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
X7R dielectric
RoHS Compliant
Base metal electrode system
Dry sheet technology process
Related links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Axial Solder
- Vishay 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
