Vishay 10 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Tape of 500)

PHP409.50

(exc. VAT)

PHP458.64

(inc. VAT)

RS Stock No.:
272-7881
Mfr. Part No.:
VJ0603Y103KXAPW1BC
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

0603

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Nickel Barrier

Series

VJ....W1BC Basic Commodity

Length

1.6mm

Height

0.8mm

Standards/Approvals

RoHS-, Vishay Green, Halogen Free

Width

0.8mm

Suppression Class

Class I

Maximum Operating Temperature

150°C

The Vishay SMD Capacitor is a 0.01 uF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy