Vishay 10 nF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP321.10

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP64.543PHP645.43-
100 - 240PHP61.332PHP613.32PHP321.10
250 - 490PHP56.774PHP567.74PHP1,942.25
500 +PHP52.319PHP523.19PHP6,112.00

*price indicative

Packaging Options:
RS Stock No.:
298-501
Mfr. Part No.:
VJ1825Y104KXGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

10nF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Package/Case

1825

Construction

1825

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ....W1HV

Width

6.3mm

Standards/Approvals

RoHS, Halogen Free, Vishay Green

Length

4.5mm

Height

2.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy