Vishay 10 nF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

PHP645.43

(exc. VAT)

PHP722.88

(inc. VAT)

RS Stock No.:
298-499
Mfr. Part No.:
VJ1825Y104KXGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

10nF

Voltage

1kV dc

Construction

1825

Package/Case

1825

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

VJ....W1HV

Width

6.3mm

Height

2.5mm

Standards/Approvals

RoHS, Halogen Free, Vishay Green

Length

4.5mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy