Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
260-8818
Mfr. Part No.:
GRM21BR60J107ME15K
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100μF

Voltage

6.3V dc

Package/Case

0805

Construction

Chip Multilayer Ceramic

Mount Type

Surface

Dielectric

X5R

Tolerance

20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

REACH, RoHS

Width

1.25mm

Length

2mm

Height

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.

Operating temperature range -55°C to 125°C

Surface mount

Tolerance ±20%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy