Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface
- RS Stock No.:
- 247-8156
- Distrelec Article No.:
- 304-40-708
- Mfr. Part No.:
- GRM31CR60J476KE19L
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP126.71
(exc. VAT)
PHP141.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 40 | PHP12.671 | PHP126.71 |
| 50 - 990 | PHP11.397 | PHP113.97 |
| 1000 + | PHP10.124 | PHP101.24 |
*price indicative
- RS Stock No.:
- 247-8156
- Distrelec Article No.:
- 304-40-708
- Mfr. Part No.:
- GRM31CR60J476KE19L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 1206 | |
| Packaging | Tape Carrier Packaging | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 1.6mm | |
| Width | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 47μF | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 1206 | ||
Packaging Tape Carrier Packaging | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 1.6mm | ||
Width 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
The Murata 47 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
