Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP11,354.00

(exc. VAT)

PHP12,716.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP5.677PHP11,354.00

*price indicative

RS Stock No.:
247-8155
Mfr. Part No.:
GRM31CR60J476KE19L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1206

Construction

Chip Multilayer Ceramic

Packaging

Tape Carrier Packaging

Mount Type

Surface

Dielectric

Ceramic

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.6mm

Standards/Approvals

REACH, RoHS, UL

Length

3.2mm

Height

1.6mm

Maximum Operating Temperature

85°C

The Murata 47 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 1206 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy