Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP604.96

(exc. VAT)

PHP677.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +PHP30.248PHP604.96

*price indicative

Packaging Options:
RS Stock No.:
114-0371
Distrelec Article No.:
304-30-656
Mfr. Part No.:
GCM32ER70J476KE19L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

GCM

Length

3.2mm

Height

2.5mm

Width

2.5mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

Suppression Class

X7R

COO (Country of Origin):
JP

Murata GCM Automotive 1210 Series


The GCM series meets AEC-Q200 requirements

Low-loss and suitable for high frequency circuits

A new monolithic structure for small, surface mountable devices capable of operating at high voltage levels

Good solderability due to Tin plated electrodes

Ideal for use on high frequency Pulse circuits such as snubber circuits for DC-DC converters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy