Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface
- RS Stock No.:
- 247-7727
- Mfr. Part No.:
- GCJ188C70J475KE02D
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP70.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP139.36
(exc. VAT)
PHP156.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | PHP6.968 | PHP139.36 | - |
| 100 - 180 | PHP6.268 | PHP125.36 | PHP70.00 |
| 200 - 980 | PHP5.567 | PHP111.34 | PHP280.20 |
| 1000 + | PHP4.517 | PHP90.34 | PHP2,451.00 |
*price indicative
- RS Stock No.:
- 247-7727
- Mfr. Part No.:
- GCJ188C70J475KE02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | 10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Soft Termination | |
| Minimum Operating Temperature | -55°C | |
| Series | GCJ | |
| Width | 800μm | |
| Standards/Approvals | REACH, RoHS, UL | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance 10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Soft Termination | ||
Minimum Operating Temperature -55°C | ||
Series GCJ | ||
Width 800μm | ||
Standards/Approvals REACH, RoHS, UL | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 4.7 microfarad soft termination chip capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0603 size package.
It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 10 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
