Murata 22 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP18,318.00

(exc. VAT)

PHP20,517.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from June 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP6.106PHP18,318.00

*price indicative

RS Stock No.:
247-8133
Mfr. Part No.:
GRM21BZ70J226ME44L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

22μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape

Mount Type

Surface

Dielectric

Ceramic

Tolerance

20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Width

1.25mm

Height

1.25mm

Length

2mm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 22 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0805 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.

Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy