Murata 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS Stock No.:
- 247-7975
- Mfr. Part No.:
- GRM155C80J475MEAAD
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 reel of 10000 units)*
PHP12,300.00
(exc. VAT)
PHP13,800.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10,000 unit(s) shipping from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 + | PHP1.23 | PHP12,300.00 |
*price indicative
- RS Stock No.:
- 247-7975
- Mfr. Part No.:
- GRM155C80J475MEAAD
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 0402 | |
| Packaging | Paper Tape W8P2 | |
| Mount Type | Surface | |
| Dielectric | X6S | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | UL, RoHS, REACH | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 0402 | ||
Packaging Paper Tape W8P2 | ||
Mount Type Surface | ||
Dielectric X6S | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals UL, RoHS, REACH | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 105°C | ||
The Murata 4.7 microfarad capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 0402 size package. The GRM series of capacitors is renowned for both small size and large capacitance value with latest advanced technology.
Offers large-capacity and small size and it is a surface mount capacitor with 20% tolerance
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
