Murata 47 μF Multilayer Ceramic Capacitor, 6.3V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP827.75

View bulk pricing options

Subtotal (1 tape of 5 units)*

PHP297.18

(exc. VAT)

PHP332.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 120PHP59.436PHP297.18-
125 - 495PHP52.814PHP264.07PHP827.75
500 +PHP46.192PHP230.96PHP6,622.00

*price indicative

Packaging Options:
RS Stock No.:
247-7771
Distrelec Article No.:
304-33-053
Mfr. Part No.:
GCJ32ER70J476KE01L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

47μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

Tape

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Termination Type

Soft Termination

Minimum Operating Temperature

-55°C

Series

GCJ

Length

3.2mm

Width

2.5mm

Standards/Approvals

UL, REACH, RoHS

Height

2.5mm

Maximum Operating Temperature

125°C

The Murata 47 microfarad soft termination chip capacitor (MLCC) is rated for 6.3 Volts(V) and comes in a 1210 size package.

It has resin external electrodes that suppress cracks and it is a surface mount capacitor with 10% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy