Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP496.86

(exc. VAT)

PHP556.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 80PHP24.843PHP496.86-
100 - 180PHP23.601PHP472.024%
200 +PHP22.433PHP448.669%

*price indicative

RS Stock No.:
246-9955
Mfr. Part No.:
MCASE32MSB5226KPNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

3225

Package/Case

3225

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCASE

Standards/Approvals

REACH, RoHS

Width

2.5mm

Length

3.2mm

Height

2.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 22uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy