Taiyo Yuden 22 μF Multilayer Ceramic Capacitor, 16V dc, ±20 %
- RS Stock No.:
- 246-9953
- Mfr. Part No.:
- MCASE31LBB5226MTNA01
- Manufacturer:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP746.50
(exc. VAT)
PHP836.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 250 | PHP14.93 | PHP746.50 |
| 300 - 550 | PHP14.183 | PHP709.15 |
| 600 + | PHP13.481 | PHP674.05 |
*price indicative
- RS Stock No.:
- 246-9953
- Mfr. Part No.:
- MCASE31LBB5226MTNA01
- Manufacturer:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 22μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Construction | 3216 | |
| Package/Case | 3216 | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | MCASE | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Construction 3216 | ||
Package/Case 3216 | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series MCASE | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 22uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Taiyo Yuden 47 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 220 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor Surface
- Taiyo Yuden 3.3 nF Multilayer Ceramic Capacitor Surface
