Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %

Get a bulk buy discount

Add 500 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

PHP530.00

(exc. VAT)

PHP594.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
100 - 400PHP5.30PHP530.00-
500 - 900PHP5.035PHP503.504%
1000 +PHP4.784PHP478.409%

*price indicative

RS Stock No.:
246-9950
Mfr. Part No.:
MCASE21GSB7225KTNA01
Manufacturer:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

2012

Package/Case

2012

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

MCASE

Standards/Approvals

RoHS, REACH

Height

1.25mm

Length

2mm

Width

1.25mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 2.2uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.

High safety and reliability

High dielectric type

Two terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy