Yageo 22 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 tape of 25 units)*

PHP240.10

(exc. VAT)

PHP268.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Tape*
Saving
25 - 75PHP9.604PHP240.10-
100 - 475PHP8.865PHP221.637%
500 - 1975PHP8.127PHP203.1815%
2000 +PHP5.91PHP147.7538%

*price indicative

Packaging Options:
RS Stock No.:
200-6626
Distrelec Article No.:
304-40-115
Mfr. Part No.:
CC0603MRX5R5BB226
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

22μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

1mm

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Length

1.6mm

Width

800μm

Maximum Operating Temperature

125°C

Suppression Class

X5R

RoHS Status: Exempt

The Yageo 22μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links