Yageo 4.7 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save PHP2,700.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP19,730.00

(exc. VAT)

PHP22,100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 09, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 20000PHP1.973PHP19,730.00-
30000 +PHP1.883PHP18,830.00PHP2,700.00

*price indicative

RS Stock No.:
199-2273
Mfr. Part No.:
CC0402MRX5R5BB475
Manufacturer:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

6.3V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

1mm

Standards/Approvals

IEC 60384-21/22, RoHS, IEC 60384-1

Width

500μm

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 4.7μF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy