Yageo 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 200-6623
- Mfr. Part No.:
- CC0603MRX5R5BB106
- Manufacturer:
- Yageo
This image is representative of the product range
Add 12000 more to save PHP564.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
PHP14,240.00
(exc. VAT)
PHP15,960.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 4,000 unit(s) shipping from March 08, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | PHP3.56 | PHP14,240.00 | - |
| 12000 + | PHP3.513 | PHP14,052.00 | PHP564.00 |
*price indicative
- RS Stock No.:
- 200-6623
- Mfr. Part No.:
- CC0603MRX5R5BB106
- Manufacturer:
- Yageo
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Length | 1.6mm | |
| Suppression Class | X5R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Length 1.6mm | ||
Suppression Class X5R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
Related links
- Yageo 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Yageo 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
