Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 pack of 10 units)*

PHP239.85

(exc. VAT)

PHP268.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 880 unit(s) shipping from April 09, 2027
  • Plus 3,000 unit(s) shipping from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP23.985PHP239.85

*price indicative

Packaging Options:
RS Stock No.:
172-6986
Distrelec Article No.:
304-30-659
Mfr. Part No.:
GRM32EC70J107ME15L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

1210

Construction

Stacked

Mount Type

Surface

Packaging

180 mm Dia Embossed Tape

Dielectric

X7S

Tolerance

±20 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

GRM

Standards/Approvals

RoHS

Length

3.2mm

Height

2.5mm

Width

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

X7S

Murata 1210 (3225M) MLCC Capacitor


The Murata 1210 (3225M) surface mount MLCC has a capacitance of 100μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 125°C

• Tolerance ±20%

• Voltage rating is 6.3VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy