Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 172-6677
- Mfr. Part No.:
- GRM188D70J106MA73D
- Manufacturer:
- Murata
This image is representative of the product range
Subtotal (1 pack of 25 units)*
PHP161.00
(exc. VAT)
PHP180.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 + | PHP6.44 | PHP161.00 |
*price indicative
- RS Stock No.:
- 172-6677
- Mfr. Part No.:
- GRM188D70J106MA73D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | 180 mm Dia Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7T | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | GRM | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | X7T | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging 180 mm Dia Paper Tape | ||
Mount Type Surface | ||
Dielectric X7T | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series GRM | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class X7T | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
Related links
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
