Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-050
- Mfr. Part No.:
- GRM188R60J106KE47D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP22.13
(exc. VAT)
PHP24.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 48 | PHP11.065 | PHP22.13 |
| 50 - 198 | PHP4.61 | PHP9.22 |
| 200 - 998 | PHP3.69 | PHP7.38 |
| 1000 - 1998 | PHP3.225 | PHP6.45 |
| 2000 + | PHP2.765 | PHP5.53 |
*price indicative
- RS Stock No.:
- 887-050
- Mfr. Part No.:
- GRM188R60J106KE47D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X5R | |
| Tolerance | 0.1 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X5R | ||
Tolerance 0.1 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed for use in consumer and industrial electronics, delivering reliable performance in various applications while maintaining Compact size and efficient operation.
High capacitance of 10μF ensures effective energy storage
Rated voltage of DC 6.3V supports a variety of applications
X5R dielectric offers stable performance across temperature ranges
Compact size of 0603 (1608M) allows for space-efficient circuit designs
Related links
- Murata 10 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 3300 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.47 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
